- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 541626-RD001
541626-RD001
Alpha Wire
Hook-Up Wire - 16 AWG - 26/30 Conductor Strand - 600V - Red Color - 304.8m (1000ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-Up Wire - 16 AWG - 26/30 Conductor Strand - 600V - Red Color - 304.8m (1000ft)/Spool.
Search Keywords: 541626RD001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:541626-RD001
-
Alias/AKA:541626-RED-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1
$235.29
5
$228.75
10
$225.62
20
$219.60
50
$216.71
100 +
$211.15
Click for Quote
Log in
to unlock special pricing