- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 541419-WHITE-1000
541419-WHITE-1000
Alpha Wire
Hook-up Wire 14AWG 304.8m 2.94mm Bare Copper - White - 600VAC - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Hook-up Wire 14AWG 304.8m 2.94mm Bare Copper - White - 600VAC - 304.8m (1000ft)/Spool
Search Keywords: 541419WHITE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:541419-WHITE-1000
-
Alias/AKA:541419-WH001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Size:14 AWG
-
Conductor Material:Bare Copper
-
Cable Diameter:2.94 mm
-
Maximum Voltage Rating:600 VAC
-
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$237.64
3
$234.42
5
$232.87
10
$232.29
20 +
$229.91
Click for Quote
Log in
to unlock special pricing