Available Replacements
Alternative Packaging
541419-RD001 541419-RD001 Alpha Wire
541419-RD001

Alpha Wire

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

541419-RD005

Hook-up Wire 14AWG 2.94mm Bare Copper - Red - 600VAC Bulk - 30.48m (100ft)/Spool

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 14AWG 2.94mm Bare Copper - Red - 600VAC Bulk - 30.48m (100ft)/Spool
Search Keywords: 541419RD005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    541419-RD005
  • Alias/AKA:
    541419-RED-100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Size:
    14 AWG
  • Conductor Material:
    Bare Copper
  • Cable Diameter:
    2.94 mm
  • Maximum Voltage Rating:
    600 VAC
  • Color:
    Red
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 541419-RD005 RoHS compliant?
Yes, 541419-RD005 is RoHS compliant.
What is the lead time for 541419-RD005?
The standard lead time for 541419-RD005 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Ships today, if you order in
Manufacturer Stock:
4 can ship
13 Weeks can ship 12/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$47.45
5
$42.34
10
$41.08
25
$39.89
50
$37.70
100
$36.70
250 +
$36.21
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!