- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 541419-GREEN-100
541419-GREEN-100
Alpha Wire
A 14 AWG single-conductor hook-up wire with PVC/Nylon insulation, dual-rated as UL Type THHN or THWN for general-purpose elect ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A 14 AWG single-conductor hook-up wire with PVC/Nylon insulation, dual-rated as UL Type THHN or THWN for general-purpose electrical wiring.
Search Keywords: 541419GREEN100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:541419-GREEN-100
-
Alias/AKA:541419-GR005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Size:14 AWG
-
Conductor Material:Bare Copper
-
Cable Diameter:2.94 mm
-
Maximum Voltage Rating:600 VAC
-
Color:Green
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
13 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$47.45
5
$42.34
10
$41.08
25
$39.89
50
$37.70
100
$36.70
250 +
$36.21
Click for Quote
Log in
to unlock special pricing