- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 541419-BLACK-100
541419-BLACK-100
Alpha Wire
Hook-up Wire 14AWG 2.94mm Bare Copper Black 600VAC - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 14AWG 2.94mm Bare Copper Black 600VAC - 30.48m (100ft)/Spool
Search Keywords: 541419BLACK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:541419-BLACK-100
-
Alias/AKA:541419-BK005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:14 AWG
-
Conductor Material:Bare Copper
-
Cable Diameter:2.94 mm
-
Maximum Voltage Rating:600 VAC
-
Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
13 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$69.18
5
$62.90
10
$60.10
25
$55.92
50
$53.12
100
$50.43
250 +
$50.30
Click for Quote
Log in
to unlock special pricing