- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 541401-GR001
541401-GR001
Alpha Wire
Hook-Up Wire - 14 AWG - Solid Conductor Strand - 600V - Green Color - 304.8m (1000ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-Up Wire - 14 AWG - Solid Conductor Strand - 600V - Green Color - 304.8m (1000ft)/Spool.
Search Keywords: 541401GR001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:541401-GR001
-
Alias/AKA:541401-GREEN-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$278.23
3
$270.50
5
$269.82
10
$266.79
20 +
$259.68
Click for Quote
Log in
to unlock special pricing