Available Replacements
Alternative Packaging
541401-BK001 541401-BK001 Alpha Wire
541401-BK001

Alpha Wire

In Stock: 0

Minimum Order: 2

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

541401-BK005

Hook-up Wire 14AWG 2.69mm Bare Copper 600VAC Bulk - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 14AWG 2.69mm Bare Copper 600VAC Bulk - 30.48m (100ft)/Spool
Search Keywords: 541401BK005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 541401-BK005
Alias/AKA: 541401-BLACK-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 14 AWG
Bunch Stranding: N/R
Conductor Material: Bare Copper
Cable Diameter: 2.69 mm
Maximum Voltage Rating: 600 VAC
Operating Temperature: -40 to 90 °C
Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 541401-BK005 RoHS compliant?
Yes, 541401-BK005 is RoHS compliant.
What is the lead time for 541401-BK005?
The standard lead time for 541401-BK005 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately
Manufacturer Stock:
3 can ship
8 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$44.54
5
$39.75
10
$38.56
25
$37.44
50
$35.39
100
$34.45
250 +
$33.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!