- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 5410/9-SL005
5410/9-SL005
Alpha Wire
High Performance Cable Foil Polyvinyl Chloride 9 Conductors 22AWG 12.75mm 600VAC - Slate - Bulk - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
High Performance Cable Foil Polyvinyl Chloride 9 Conductors 22AWG 12.75mm 600VAC - Slate - Bulk - 30.48m (100ft)/Spool
Search Keywords: 54109SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5410/9-SL005
-
Alias/AKA:5410/9-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Number of Conductors:9
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:High Performance Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
3
$2,351.05
5
$1,489.00
8
$960.01
10 +
$940.81
Click for Quote
Log in
to unlock special pricing