- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 541001-BK001
541001-BK001
Alpha Wire
Black - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Black - 304.8m (1000ft)/Spool
Search Keywords: 541001BK001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:541001-BK001
-
Alias/AKA:541001-BLACK-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
Supplier Standard Pack:
5 -
Size:10 AWG
-
Bunch Stranding:N/R
-
Conductor Material:Bare Copper
-
Cable Diameter:3.96 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-40 to 90 °C
-
Color:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
22 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
2
$600.40
3
$492.64
4
$438.76
5 +
$429.98
Click for Quote
Log in
to unlock special pricing