- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 5373C-SL199
5373C-SL199
Alpha Wire
Slate - Customer Specified Length in ft/Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Slate - Customer Specified Length in ft/Bulk
Search Keywords: 5373CSL199
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5373C-SL199
-
Alias/AKA:5373C-SLATE-1
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000 -
Number of Conductors:6
-
Conductor Material:Tinned Copper
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:Shielded Twisted Pair Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12,176 Feet
can ship
MOQ for out of Stock Qty:
250 Feet
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
250
$34.75
500
$18.34
750
$12.61
1,000 +
$12.36
Click for Quote
Log in
to unlock special pricing