- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 5368C-SLATE-500
5368C-SLATE-500
Alpha Wire
Multi-Conductor Cable 8 Conductors 16AWG 9.7mm 300V - Gray -30.48m/152.4m/304.8m - 152.4m (500ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable 8 Conductors 16AWG 9.7mm 300V - Gray -30.48m/152.4m/304.8m - 152.4m (500ft)/Spool
Search Keywords: 5368CSLATE500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5368C-SLATE-500
-
Alias/AKA:5368C-SL002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:8
-
Conductor Material:Tinned Copper
-
Cable Length:30.48m,152.4m,304.8 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$8,917.54
3
$8,803.21
5 +
$8,781.20
Click for Quote
Log in
to unlock special pricing