- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 5344C-SL002
5344C-SL002
Alpha Wire
Twisted Pair Cable 38 Conductors 22AWG 152.4m Tinned Copper 300VAC - 152.4m (500ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Twisted Pair Cable 38 Conductors 22AWG 152.4m Tinned Copper 300VAC - 152.4m (500ft)/Spool
Search Keywords: 5344CSL002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5344C-SL002
-
Alias/AKA:5344C-SLATE-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:38
-
Conductor Material:Tinned Copper
-
Cable Length:152.4 m
-
Maximum Current Rating:N/A
-
Type:Twisted Pair Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$25,334.45
3
$25,271.11
5 +
$25,207.94
Click for Quote
Log in
to unlock special pricing