- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 5299/19C-SL005
5299/19C-SL005
Alpha Wire
Twisted Pair Cable Tape Polyvinyl Chloride 38 Conductors 20AWG 27mm 300VAC - Slate - Bulk - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Twisted Pair Cable Tape Polyvinyl Chloride 38 Conductors 20AWG 27mm 300VAC - Slate - Bulk - 30.48m (100ft)/Spool
Search Keywords: 529919CSL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5299/19C-SL005
-
Alias/AKA:5299/19C-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Number of Conductors:38
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Twisted Pair Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7
can ship
MOQ for out of Stock Qty:
2
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
2
$10,423.22
3
$7,098.25
4
$5,435.76
5 +
$5,327.05
Click for Quote
Log in
to unlock special pricing