- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 5292C-SL005
5292C-SL005
Alpha Wire
Twisted Pair Cable 4 Conductors 20AWG 8.3mm 300VAC - Gray - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Twisted Pair Cable 4 Conductors 20AWG 8.3mm 300VAC - Gray - 30.48m (100ft)/Spool
Search Keywords: 5292CSL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5292C-SL005
-
Alias/AKA:5292C-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Number of Conductors:4
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Twisted Pair Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Manufacturer Stock:
40
can ship
MOQ for out of Stock Qty:
2
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1
$1,283.19
2
$1,279.98
3
$903.51
4
$715.28
5 +
$700.98
Click for Quote
Log in
to unlock special pricing