- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 5282C-SL005
5282C-SL005
Alpha Wire
A 2-pair, 20 AWG multi-conductor communication cable with a PVC jacket, rated for 300V and a 105°C operating temperature.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A 2-pair, 20 AWG multi-conductor communication cable with a PVC jacket, rated for 300V and a 105°C operating temperature.
Search Keywords: 5282CSL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5282C-SL005
-
Alias/AKA:5282C-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Twisted Pair Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
17
can ship
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$565.24
3
$549.76
5 +
$548.38
Click for Quote
Log in
to unlock special pricing