- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 5279/15C-SL005
5279/15C-SL005
Alpha Wire
Twisted Pair Cable 30 Conductors 24AWG 10.8mm 300VAC - Gray - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Twisted Pair Cable 30 Conductors 24AWG 10.8mm 300VAC - Gray - 30.48m (100ft)/Spool
Search Keywords: 527915CSL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5279/15C-SL005
-
Alias/AKA:5279/15C-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Number of Conductors:30
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Twisted Pair Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15
can ship
MOQ for out of Stock Qty:
2
11 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
2
$5,069.30
3
$3,452.21
4
$2,643.67
5 +
$2,590.79
Click for Quote
Log in
to unlock special pricing