Available Replacements
Alternative Packaging
5274C-SL001
5274C-SL001

Alpha Wire

In Stock: 0

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

5274C-SL005

Alpha Wire

The 5274C-SL005 is a shielded, multi-pair communication cable featuring four 24 AWG twisted pairs for general-purpose electron ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
The 5274C-SL005 is a shielded, multi-pair communication cable featuring four 24 AWG twisted pairs for general-purpose electronic applications.
Search Keywords: 5274CSL005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    5274C-SL005
  • Alias/AKA:
    5274C-SLATE-100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Conductors:
    8
  • Conductor Material:
    Tinned Copper
  • Cable Length:
    30.48 m
  • Maximum Current Rating:
    N/A
  • Type:
    Twisted Pair Cable
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11 can ship
13 Weeks can ship 8/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1,162.92
3
$1,116.41
5 +
$1,113.62
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!