- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 5262C-SL001
5262C-SL001
Alpha Wire
Multi-Pair Cable - 4 (2 Pair Twisted) Conductors - 24 AWG - 7/32 Conductor Strand - 300V - Slate Jacket - 304.8m (1000ft)/Spoo ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Pair Cable - 4 (2 Pair Twisted) Conductors - 24 AWG - 7/32 Conductor Strand - 300V - Slate Jacket - 304.8m (1000ft)/Spool.
Search Keywords: 5262CSL001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5262C-SL001
-
Alias/AKA:YM52743-SLATE-1000, 5262C-SLATE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
95
can ship
MOQ for out of Stock Qty:
250
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$6,362.147
250
$5,783.770
500
$2,954.080
750
$2,010.850
1,000 +
$1,970.630
Click for Quote
Log in
to unlock special pricing