- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 5196C-SL005
5196C-SL005
Alpha Wire
Multi-Conductor Cable - 6 Conductor - 22 AWG - 7/30 Conductor Strand - 300V - ISO 10993 - 100.0' (30.5m) Length.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable - 6 Conductor - 22 AWG - 7/30 Conductor Strand - 300V - ISO 10993 - 100.0' (30.5m) Length.
Search Keywords: 5196CSL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5196C-SL005
-
Alias/AKA:5196C-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Manufacturer Stock:
26
can ship
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$634.27
3
$618.16
5 +
$616.62
Click for Quote
Log in
to unlock special pricing