- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 5173/1C-SLATE-500
5173/1C-SLATE-500
Alpha Wire
Multi-Conductor Cable - 3 Conductors - 16 AWG - 19/0.0117" Conductor Strand - 300V - Slate Jacket - 152.4m (500ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable - 3 Conductors - 16 AWG - 19/0.0117" Conductor Strand - 300V - Slate Jacket - 152.4m (500ft)/Spool.
Search Keywords: 51731CSLATE500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5173/1C-SLATE-500
-
Alias/AKA:5173/1C-SL002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
2
$6,406.62
4
$6,324.48
6 +
$6,308.67
Click for Quote
Log in
to unlock special pricing