- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 5170C-SLATE-100
5170C-SLATE-100
Alpha Wire
Multi-Conductor Cable 10 Conductors 18AWG 10.5mm 300VAC - Gray - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable 10 Conductors 18AWG 10.5mm 300VAC - Gray - 30.48m (100ft)/Spool
Search Keywords: 5170CSLATE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5170C-SLATE-100
-
Alias/AKA:5170C-SL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Number of Conductors:10
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
11 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
2
$4,278.21
3
$3,010.59
4
$2,329.25
5 +
$2,282.66
Click for Quote
Log in
to unlock special pricing