- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 5164C-SL005
5164C-SL005
Alpha Wire
Multi-Conductor Cable Tape Polyvinyl Chloride 4 Conductors 18AWG 7.8mm 300VAC - Slate - Bulk - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable Tape Polyvinyl Chloride 4 Conductors 18AWG 7.8mm 300VAC - Slate - Bulk - 30.48m (100ft)/Spool
Search Keywords: 5164CSL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5164C-SL005
-
Alias/AKA:5164C-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7
can ship
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$1,238.12
3
$1,188.60
5 +
$1,185.63
Click for Quote
Log in
to unlock special pricing