- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 5160C-SL005
5160C-SL005
Alpha Wire
Multi-Conductor Cable 10 Conductors 20AWG 9.5mm 300V- Black/Gray 30.48m/152.4m/304.8m - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable 10 Conductors 20AWG 9.5mm 300V- Black/Gray 30.48m/152.4m/304.8m - 30.48m (100ft)/Spool
Search Keywords: 5160CSL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5160C-SL005
-
Alias/AKA:5160C-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:10
-
Conductor Material:Tinned Copper
-
Cable Length:30.48m,152.4m,304.8 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$1,707.67
3
$1,662.13
5 +
$1,618.96
Click for Quote
Log in
to unlock special pricing