Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

5154C-SL005

A shielded, multi-conductor communication and control cable featuring four 20 AWG stranded tinned copper conductors.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
A shielded, multi-conductor communication and control cable featuring four 20 AWG stranded tinned copper conductors.
Search Keywords: 5154CSL005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 5154C-SL005
Alias/AKA: 5154C-SLATE-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Conductors: 4
Conductor Material: Tinned Copper
Cable Length: 30.48 m
Type: Multi-Conductor Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5154C-SL005 RoHS compliant?
Yes, 5154C-SL005 is RoHS compliant.
What is the lead time for 5154C-SL005?
The standard lead time for 5154C-SL005 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
Manufacturer Stock:
19 can ship
13 Weeks can ship 2/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$895.40
3
$869.18
5 +
$867.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!