- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 5129/19C-SL002
Alpha Wire
5129/19C-SL002
Twisted Pair Cable 38 Conductors 22AWG 152.4m Tinned Copper 300VAC 500 ft/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Twisted Pair Cable 38 Conductors 22AWG 152.4m Tinned Copper 300VAC 500 ft/Spool
Search Keywords: 512919CSL002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5129/19C-SL002
-
Alias/AKA:5129/19C-SLATE-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:38
-
Conductor Material:Tinned Copper
-
Cable Length:152.4 m
-
Maximum Current Rating:N/A
-
Type:Twisted Pair Cable
Frequently Asked Questions
Is 5129/19C-SL002 RoHS compliant?
Yes, 5129/19C-SL002 is RoHS compliant.
What is the lead time for 5129/19C-SL002?
The standard lead time for 5129/19C-SL002 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
1
$12,346.15
3
$12,187.86
5 +
$12,157.40
Click for Quote
Log in
to unlock special pricing