- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 5125C-SL005
5125C-SL005
Alpha Wire
Twisted Pair Cable Tape Semi Rigid Polyvinyl Chloride 10 Conductors 22AWG 8.3mm 300VAC - Slate - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Twisted Pair Cable Tape Semi Rigid Polyvinyl Chloride 10 Conductors 22AWG 8.3mm 300VAC - Slate - 30.48m (100ft)/Spool
Search Keywords: 5125CSL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5125C-SL005
-
Alias/AKA:5125C-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:10
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Twisted Pair Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
17
can ship
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$1,483.12
3
$1,443.57
5 +
$1,406.08
Click for Quote
Log in
to unlock special pricing