- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 5112C-SL005
5112C-SL005
Alpha Wire
Multi-Conductor Cable - 2 Conductors - 24 AWG - 7/32 Conductor Strand - ISO 10993, UL Style 2464 - 300 V - 100.0' (30.5m) Leng ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable - 2 Conductors - 24 AWG - 7/32 Conductor Strand - ISO 10993, UL Style 2464 - 300 V - 100.0' (30.5m) Length - Slate Color.
Search Keywords: 5112CSL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5112C-SL005
-
Alias/AKA:5112C-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$584.85
3
$570.00
5 +
$568.57
Click for Quote
Log in
to unlock special pricing