- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 5092C-SL001
5092C-SL001
Alpha Wire
A 2-conductor, 24 AWG shielded communication and control cable featuring a PVC jacket and tinned copper conductors.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A 2-conductor, 24 AWG shielded communication and control cable featuring a PVC jacket and tinned copper conductors.
Search Keywords: 5092CSL001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5092C-SL001
-
Alias/AKA:5092C-SLATE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tinned Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$1,807.23
3
$1,759.04
5 +
$1,713.35
Click for Quote
Log in
to unlock special pricing