- 홈 ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 5080/50C-SLATE-100
5080/50C-SLATE-100
Alpha Wire
Multi-Conductor Cable 50 Conductors 16AWG Tinned Copper 300VAC - 30.48m (100ft)/Spool
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Certificate of Compliance Guarantee
설명
+
Multi-Conductor Cable 50 Conductors 16AWG Tinned Copper 300VAC - 30.48m (100ft)/Spool
Search Keywords: 508050CSLATE100
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Alpha Wire
-
부품 번호:5080/50C-SLATE-100
-
Alias/AKA:5080/50C-SL005
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
공급자 표준 포장:
10 -
Number of Conductors:50
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
3
13 Weeks
배송 가능
8. 10. 26
PRICE (USD)
수량
Unit Price
3
$26,687.82
5
$16,357.05
8
$10,438.38
10 +
$10,229.61
Click for Quote
Log in
특별 가격 잠금 해제