Image is representational - see mfr. specs

5080/50C-SL005

Alpha Wire

Multi-Conductor Cable 50 Conductors 16AWG Tinned Copper 300VAC - 30.48m (100ft)/Spool

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
포장
Certificate of Compliance Guarantee
설명 +
Multi-Conductor Cable 50 Conductors 16AWG Tinned Copper 300VAC - 30.48m (100ft)/Spool
Search Keywords: 508050CSL005
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Alpha Wire
  • 부품 번호:
    5080/50C-SL005
  • Alias/AKA:
    5080/50C-SLATE-100
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Number of Conductors:
    50
  • Conductor Material:
    Tinned Copper
  • Cable Length:
    30.48 m
  • Maximum Current Rating:
    N/A
  • Type:
    Multi-Conductor Cable
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
공장 재고:
5 배송 가능
품절 수량을 위한 MOQ:
3
13 Weeks 배송 가능 8. 11. 26
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
3
$26,687.82
5
$16,357.05
8
$10,438.38
10 +
$10,229.61
Click for Quote
Log in 특별 가격 잠금 해제

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!