- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 5080/25C-SLATE-100
5080/25C-SLATE-100
Alpha Wire
Multi-Conductor Cable - 25 Conductors - 16 AWG - 19/0.0117" Conductor Strand - 300V - Slate Jacket - 30.48m (100ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable - 25 Conductors - 16 AWG - 19/0.0117" Conductor Strand - 300V - Slate Jacket - 30.48m (100ft)/Spool.
Search Keywords: 508025CSLATE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5080/25C-SLATE-100
-
Alias/AKA:5080/25C-SL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
2
$9,298.94
3
$6,332.61
4
$4,849.45
5 +
$4,752.46
Click for Quote
Log in
to unlock special pricing