- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 5078C-SL002
5078C-SL002
Alpha Wire
Multi-Conductor Cable - 8 Conductors - 16 AWG - 19/0.0117" Conductor Strand - 300V - Slate Jacket - 152.4m (500ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable - 8 Conductors - 16 AWG - 19/0.0117" Conductor Strand - 300V - Slate Jacket - 152.4m (500ft)/Spool.
Search Keywords: 5078CSL002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5078C-SL002
-
Alias/AKA:5078C-SLATE-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$5,054.16
3
$4,859.78
5 +
$4,847.63
Click for Quote
Log in
to unlock special pricing