- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 5076C-SL005
5076C-SL005
Alpha Wire
Multi-Conductor Cable 6 Conductors 16AWG Tinned Copper 300VAC - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable 6 Conductors 16AWG Tinned Copper 300VAC - 30.48m (100ft)/Spool
Search Keywords: 5076CSL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5076C-SL005
-
Alias/AKA:5076C-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:6
-
Conductor Material:Tinned Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
39
can ship
11 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$1,344.10
3
$1,290.34
5 +
$1,287.11
Click for Quote
Log in
to unlock special pricing