Available Replacements
Alternative Packaging
5070/40C-SL001
5070/40C-SL001

Alpha Wire

재고 보유: 0

최소 주문: 1

VIEW PRODUCT
Image is representational - see mfr. specs

5070/40C-SL005

Alpha Wire

Slate - 30.48m (100ft)/Spool

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
포장
Certificate of Compliance Guarantee
설명 +
Slate - 30.48m (100ft)/Spool
Search Keywords: 507040CSL005
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Alpha Wire
  • 부품 번호:
    5070/40C-SL005
  • Alias/AKA:
    5070/40C-SLATE-100
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Number of Conductors:
    40
  • Conductor Material:
    Tinned Copper
  • Cable Length:
    30.48 m
  • Maximum Current Rating:
    N/A
  • Type:
    Multi-Conductor Cable
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
공장 재고:
7 배송 가능
품절 수량을 위한 MOQ:
3
10 Weeks 배송 가능 8. 13. 26
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
3
$14,391.93
5
$8,820.86
8
$5,629.10
10 +
$5,516.52
Click for Quote
Log in 특별 가격 잠금 해제

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!