- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 5068C-SL199
5068C-SL199
Alpha Wire
Multi-Conductor Cable - 8 Conductors - 18 AWG - 16/30 Conductor Strand - 300V - Slate Jacket - Customer Specified Length in ft ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable - 8 Conductors - 18 AWG - 16/30 Conductor Strand - 300V - Slate Jacket - Customer Specified Length in ft/Bulk.
Search Keywords: 5068CSL199
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5068C-SL199
-
Alias/AKA:5068C-SLATE-1
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Feet
7 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
250
$35.85
500
$18.92
750
$13.01
1,000 +
$12.75
Click for Quote
Log in
to unlock special pricing