- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 5062C-SLATE-100
5062C-SLATE-100
Alpha Wire
Multiconductor Cable 2 Conductors 18AWG 5.8mm Tinned Copper - Gray -300V - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multiconductor Cable 2 Conductors 18AWG 5.8mm Tinned Copper - Gray -300V - 30.48m (100ft)/Spool
Search Keywords: 5062CSLATE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5062C-SLATE-100
-
Alias/AKA:5062C-SL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tinned Copper
-
Cable Length:100 Feet
-
Maximum Current Rating:N/A
-
Type:Multiconductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$438.98
3
$433.33
5 +
$427.84
Click for Quote
Log in
to unlock special pricing