- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 5060C-SLATE-100
5060C-SLATE-100
Alpha Wire
Multiconductor Cable 10 Conductors 20AWG 8.8mm Tinned Copper Gray/Black 300VAC - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multiconductor Cable 10 Conductors 20AWG 8.8mm Tinned Copper Gray/Black 300VAC - 30.48m (100ft)/Spool
Search Keywords: 5060CSLATE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5060C-SLATE-100
-
Alias/AKA:5060C-SL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Number of Conductors:10
-
Conductor Material:Tinned Copper
-
Cable Length:100 Feet
-
Maximum Current Rating:N/A
-
Type:Multiconductor Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
MOQ for out of Stock Qty:
13
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$2,394.21
5
$2,388.22
10
$2,382.25
13
$2,376.30
25
$1,262.25
38
$847.91
50 +
$830.95
Click for Quote
Log in
to unlock special pricing