- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 5039C-SL001
5039C-SL001
Alpha Wire
Multi-Pair Cable - 18 (9 Pair Twisted) Conductors - 18 AWG - 16/30 Conductor Strand - 300V - Slate Jacket - 304.8m (1000ft)/Sp ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Pair Cable - 18 (9 Pair Twisted) Conductors - 18 AWG - 16/30 Conductor Strand - 300V - Slate Jacket - 304.8m (1000ft)/Spool.
Search Keywords: 5039CSL001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5039C-SL001
-
Alias/AKA:5039C-SLATE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$13,711.20
3
$13,676.93
5 +
$13,642.73
Click for Quote
Log in
to unlock special pricing