- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 5021C-SL005
5021C-SL005
Alpha Wire
Multi-Pair Cable - 2 (1 Pair Twisted) Conductors - 22 AWG - 7/30 Conductor Strand - 300V - Slate Jacket - 30.48m (100ft)/Spool ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Pair Cable - 2 (1 Pair Twisted) Conductors - 22 AWG - 7/30 Conductor Strand - 300V - Slate Jacket - 30.48m (100ft)/Spool.
Search Keywords: 5021CSL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:5021C-SL005
-
Alias/AKA:5021C-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Manufacturer Stock:
4
can ship
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$323.04
3
$314.06
5
$309.76
10
$308.99
20 +
$301.50
Click for Quote
Log in
to unlock special pricing