- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 492100-BLACK-100
492100-BLACK-100
Alpha Wire
Heat Shrink Expandable Sleeving ST Polyethylene Terephthalate Black - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Expandable Sleeving ST Polyethylene Terephthalate Black - 30.48m (100ft)/Spool
Search Keywords: 492100BLACK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:492100-BLACK-100
-
Alias/AKA:492100-BK005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CA
-
ECCN:EAR99
-
Reel Pack:
1 -
Operating Temperature:-40 to 93 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
3
can ship 7/17/26
4 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$135.62
5
$118.93
10
$118.34
20
$117.75
50
$117.16
100 +
$116.57
Click for Quote
Log in
to unlock special pricing