Available Replacements
代替パッケージ
461816-RD001 461816-RD001 Alpha Wire
461816-RD001

Alpha Wire

In Stock: 3

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

461816-RD005

Red - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Red - 30.48m (100ft)/Spool
Search Keywords: 461816RD005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 461816-RD005
Alias/AKA: 461816-RED-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 18 AWG
Bunch Stranding: 16x30
Conductor Material: Bare Copper
Cable Diameter: 2.92 mm
Maximum Voltage Rating: 600 VAC
Operating Temperature: -40 to 105 °C
Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 461816-RD005 RoHS compliant?
Yes, 461816-RD005 is RoHS compliant.
What is the lead time for 461816-RD005?
The standard lead time for 461816-RD005 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Ships today, if you order in
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$27.04
5
$25.30
10
$24.13
25
$23.41
50
$22.41
100
$21.48
250 +
$20.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!