- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 461626-RED-500
461626-RED-500
Alpha Wire
The 461626-RED-500 is a 16 AWG hook-up wire featuring a stranded bare copper conductor and red PVC insulation.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 461626-RED-500 is a 16 AWG hook-up wire featuring a stranded bare copper conductor and red PVC insulation.
Search Keywords: 461626RED500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:461626-RED-500
-
Alias/AKA:461626-RD002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Size:16 AWG
-
Bunch Stranding:26x30
-
Conductor Material:Bare Copper
-
Cable Diameter:3.25 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-40 to 105 °C
-
Color:Red
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$144.53
5
$133.75
10
$128.01
20
$122.75
50
$119.48
100 +
$117.91
Click for Quote
Log in
to unlock special pricing