- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 461419-WHITE-100
461419-WHITE-100
Alpha Wire
White - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
White - 30.48m (100ft)/Spool
Search Keywords: 461419WHITE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:461419-WHITE-100
-
Alias/AKA:461419-WH005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$38.87
5
$36.63
10
$36.08
25
$35.30
50
$34.60
100
$34.16
250 +
$33.94
Click for Quote
Log in
to unlock special pricing