- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 461419-BLACK-1000
461419-BLACK-1000
Alpha Wire
Black - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Black - 304.8m (1000ft)/Spool
Search Keywords: 461419BLACK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:461419-BLACK-1000
-
Alias/AKA:461419-BK001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:14 AWG
-
Conductor Material:Bare Copper
-
Cable Diameter:3.6 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-40 to 105 °C
-
Color:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$308.79
3
$300.83
5
$297.02
10
$296.28
20 +
$289.69
Click for Quote
Log in
to unlock special pricing