- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 461019-WH005
461019-WH005
Alpha Wire
White - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
White - 30.48m (100ft)/Spool
Search Keywords: 461019WH005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:461019-WH005
-
Alias/AKA:461019-WHITE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Manufacturer Stock:
11
can ship
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$106.15
5
$98.74
10
$96.07
20
$91.18
50
$88.94
100 +
$87.85
Click for Quote
Log in
to unlock special pricing