- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 460819-BL005
Alpha Wire
460819-BL005
- Blue - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
- Blue - 30.48m (100ft)/Spool
Search Keywords: 460819BL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:460819-BL005
-
Alias/AKA:460819-BLUE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1
Frequently Asked Questions
Is 460819-BL005 RoHS compliant?
Yes, 460819-BL005 is RoHS compliant.
What is the lead time for 460819-BL005?
The standard lead time for 460819-BL005 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
10 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
1
$172.37
5
$167.58
10
$165.29
20
$164.87
50
$158.76
100 +
$154.69
Click for Quote
Log in
to unlock special pricing