- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 460419-BLACK-100
460419-BLACK-100
Alpha Wire
Black - 30.48m (100ft)/Spool
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Black - 30.48m (100ft)/Spool
Search Keywords: 460419BLACK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:460419-BLACK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:4 AWG
-
Conductor Material:Bare Copper
-
Cable Diameter:9.29 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-40 to 105 °C
-
Color:N/R
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.