- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 460219-GR005
460219-GR005
Alpha Wire
Hook-Up Wire - 2 AWG - 19/0.0591" Conductor Strand - 600V - Green Color - 30.48m (100ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-Up Wire - 2 AWG - 19/0.0591" Conductor Strand - 600V - Green Color - 30.48m (100ft)/Spool.
Search Keywords: 460219GR005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:460219-GR005
-
Alias/AKA:460219-GREEN-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Manufacturer Stock:
2
can ship
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$410.87
3
$405.42
5 +
$404.41
Click for Quote
Log in
to unlock special pricing