Available Replacements
Alternative Packaging
460219-BR001 460219-BR001 Alpha Wire
460219-BR001

Alpha Wire

In Stock: 6

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

460219-BR005

Brown - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Brown - 30.48m (100ft)/Spool
Search Keywords: 460219BR005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 460219-BR005
Unit of Measure: Per Each
RoHS: Yes
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 2 AWG
Conductor Material: Bare Copper
Cable Diameter: 10.64 mm
Maximum Voltage Rating: 600 VAC
Operating Temperature: -40 to 105 °C
Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 460219-BR005 RoHS compliant?
Yes, 460219-BR005 is RoHS compliant.
What is the lead time for 460219-BR005?
The standard lead time for 460219-BR005 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks can ship 1/27/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$490.48
3
$477.04
5 +
$475.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!