- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 460219-BL005
460219-BL005
Alpha Wire
Hook-Up Wire - 2 AWG - 19/0.0591" Conductor Strand - 600V - Blue Color - 30.48m (100ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-Up Wire - 2 AWG - 19/0.0591" Conductor Strand - 600V - Blue Color - 30.48m (100ft)/Spool.
Search Keywords: 460219BL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:460219-BL005
-
Alias/AKA:460219-BLUE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
MOQ for out of Stock Qty:
13
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$1,389.597
13
$1,263.270
25
$671.030
38
$450.760
50 +
$441.740
Click for Quote
Log in
to unlock special pricing